text.skipToContent text.skipToNavigation

Manufacturer Part #

VOR1142M4

VOR1142 Series 140 mA 400 V SPST Surface Mount Solid-State Relay - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay VOR1142M4 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.4V
Output Voltage: 400V
On-state Resistance-Max: 27Ω
Input Current: 50mA
Contact Current-Max: 140mA
Isolation Voltage-RMS: 3750V
Dielectric Withstanding Voltage: 3750V
Capacitance: 0.4pF
Operating Temp Range: -40°C to +100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
15
$1.46
40
$1.45
150
$1.42
400
$1.41
1,500+
$1.37
Product Variant Information section