text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2G11516

ULV4 Series UL Listed 3A 250VAC -20°C to 55°C Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F2G11516 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: DPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Red
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,413.60
USD
Quantity
Unit Price
20
$11.96
40
$11.87
60+
$11.78
Product Variant Information section