Manufacturer Part #
AZ-8166
AZ8 Series Flexible Rod Actuator Snap Action Compact Limit Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International AZ-8166 - Technical Attributes
Attributes Table
| Type Actuated: | Top Actuated |
| Contact Form: | SPDT (1 Form C) |
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 5A |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 15mΩ |
| Contact Material: | Gold Over Silver |
| Operating Temp Range: | -20°C to +60°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$20.08
4
$19.91
10
$19.68
20
$19.51
30+
$19.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk