text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-13V01D

ESE-13 Series 10 mA SPST Straight with Boss Vertical Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000+
$0.29