Manufacturer Part #
ESE-18L61C
ESE-18 Series 10 mA SPST SMT Switch Detector with Straight Leads
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ESE-18L61C - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry ESE-18L61C - Technical Attributes
Attributes Table
| Contact Current-Max: | 10mA |
| Termination Style: | Straight |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.555
100
$0.54
200
$0.53
400
$0.525
1,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount