Manufacturer Part #
1825059-6
2 Position SPST Flush Slide Sealed 2.54 mm Pitch Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825059-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/10/2025
Details and Download
Location Change
12/18/2024
Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 1825059-6 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Slide |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
750+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount