text.skipToContent text.skipToNavigation

Manufacturer Part #

1825140-1

MDH Series 4 Position 1.27 mm Pitch SPST Surface Mount Slide Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825140-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Solder
Sealed Option: Sealed
Voltage Rating: 50V
Current Rating: 1A
Terminal Pitch: 1.27mm
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
35000
Multiple Of:
35000
Total
$37,100.00
USD
Quantity
Unit Price
35,000+
$1.06
Product Variant Information section