text.skipToContent text.skipToNavigation

Manufacturer Part #

195-12MST

195 Series SPST 12 Postion Sealed Side Actuator Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 195-12MST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Straight PC
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1005
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$814.05
USD
Quantity
Unit Price
30
$0.895
60
$0.88
225
$0.85
375
$0.84
750+
$0.81
Product Variant Information section