text.skipToContent text.skipToNavigation

Manufacturer Part #

76PSB12ST

76 Series Side Actuated SPST 12 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PSB12ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$23.68
USD
Quantity
Unit Price
8
$2.96
24
$2.91
40
$2.88
160
$2.82
240+
$2.78
Product Variant Information section