text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSB06ST

76 Series Recessed Rocker SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSB06ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Recessed Rocker
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76RSB06ST is an 6 position top tape seal through hole recessed rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$33.15
USD
Quantity
Unit Price
15
$2.21
45
$2.17
75
$2.15
150
$2.13
300+
$2.09
Product Variant Information section