Manufacturer Part #
78HJ04GWT
Dip SPDT 4 Position Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 78HJ04GWT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPDT |
| Actuator Style: | Slide |
| Termination Style: | Vertical / SMT |
| Sealed Option: | Sealed |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
12
$4.56
24
$4.51
48
$4.45
60
$4.44
180+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
PCB Mount