text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ04PT

90HB Series Low Profile SPST 4 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBJ04PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
The 90HB Series are DIP Switch with SPST, low profile, gull wing, 4 position, polyimide seal, reel and RoHS Compliant.

Key Features:

  • Compatible with SMT Assembly, Including Infrared Reflow and Vapor-Phase
  • Reliable Spring and Ball Contact

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
  • Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
  • Current Carry Rating: 3A maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
37
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.20
USD
Quantity
Unit Price
37
$2.60
74
$2.57
111
$2.55
148
$2.54
185+
$2.50
Product Variant Information section