text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ08PT

90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBJ08PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$51.80
USD
Quantity
Unit Price
20
$2.59
60
$2.55
80
$2.54
200
$2.50
300+
$2.47
Product Variant Information section