text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB08T

94H Series 8 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Grayhill 94HBB08T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
2,832
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
27
Total
$9.99
USD
Quantity
Unit Price
27
$3.33
54
$3.29
81
$3.27
108
$3.26
135+
$3.21
Product Variant Information section