Manufacturer Part #
KAN1104RT
KAN Series SPST 4 Position Recessed Actuator Half-Pitch Low Profile Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
E-Switch KAN1104RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAN1104RT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Recessed |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
223
USA:
223
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15
$1.50
30
$1.48
75
$1.46
150
$1.45
300+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Surface Mount