Manufacturer Part #
KAN1104RT
KAN Series SPST 4 Position Recessed Actuator Half-Pitch Low Profile Dip Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch KAN1104RT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Recessed |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
75
$1.46
150
$1.45
225
$1.44
375+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Surface Mount