text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1000N14

RTE Series Low Profile SP 10 Position Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RTE1000N14 - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: SP
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1950
Multiple Of:
1950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,488.00
USD
Quantity
Unit Price
1,950+
$3.84
Product Variant Information section