text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1600G44

RTE Series Low Profile 16 Position Hexadecimal Surface Mount Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
C&K RTE1600G44 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,912.50
USD
Quantity
Unit Price
1,250+
$2.33
Product Variant Information section