Manufacturer Part #
TDA01H0SB1R
TDA Series 1 Position SPST 25 mA 24 VDC Surface Mount Dip Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TDA01H0SB1R - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount