Manufacturer Part #
25LB22-H
25L Series Single Deck Black 16 Position Mechanical Rotary Encoder Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 25LB22-H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 25LB22-H - Technical Attributes
Attributes Table
| Encoder Type: | Hexadecimal |
| Actuator Type: | Shaft |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$18.20
3
$17.97
10
$17.73
20
$17.59
40+
$17.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Box