text.skipToContent text.skipToNavigation

Manufacturer Part #

EN11-HSM1AQ20

EN11 Series 5 mm 5 V Shaft Actuator Switch Bushing Mount Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies EN11-HSM1AQ20 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Supply Current: 10mA
Actuator Type: Shaft
Contact Resistance: 100MΩ
Insulation Resistance: 100MΩ
Mechanical Life (Cycles): 30000
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$86.90
USD
Quantity
Unit Price
55
$1.58
165
$1.56
275
$1.55
550
$1.53
1,100+
$1.51
Product Variant Information section