Manufacturer Part #
62H2222-H9-020C
16 Position 2.0" Cable Connectror 22.5 Degree pushbutton Encoder Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62H2222-H9-020C - Product Specification
Grayhill 62H2222-H9-020C - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Round |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$80.66
2
$79.66
3
$79.08
5
$78.35
10+
$76.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount