Manufacturer Part #
62S11-H9-PH
62S Series High Torque 950 Grams Compact Encoder Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62S11-H9-PH - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Flatted |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$42.14
3
$41.44
4
$41.26
10
$40.69
15+
$40.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
PCB Mount