text.skipToContent text.skipToNavigation

Manufacturer Part #

62S22-H9-020S

62S Series 5 V 25 mA Detent Flat End Vertical Panel Mount Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S22-H9-020S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,039.25
USD
Quantity
Unit Price
1
$43.65
3
$42.92
4
$42.74
10
$42.15
15+
$41.57
Product Variant Information section