Manufacturer Part #
EN11-HSM1AQ20
EN11 Series 5 mm 5 V Shaft Actuator Switch Bushing Mount Rotary Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1320 per Tray Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN11-HSM1AQ20 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies EN11-HSM1AQ20 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Supply Current: | 10mA |
| Actuator Type: | Shaft |
| Contact Resistance: | 100MΩ |
| Insulation Resistance: | 100MΩ |
| Mechanical Life (Cycles): | 30000 |
| Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,320+
£1.1133
Product Variant Information section
Available Packaging
Package Qty:
1320 per Tray
Mounting Method:
Bushing Mount