Manufacturer Part #
EN12-HS11AF25
EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Switch Rotary Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Tray Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN12-HS11AF25 - Product Specification
TT Electronics - BI Technologies EN12-HS11AF25 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Supply Current: | 1mA |
| Actuator Type: | Shaft |
| No of Positions: | 12 |
| Coding: | Binary |
| Insulation Resistance: | 100MΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.04
1,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1800 per Tray
Mounting Method:
Bushing Mount