Manufacturer Part #
EN12-HS22AF25
EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Switch Rotary Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tray Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN12-HS22AF25 - Product Specification
TT Electronics - BI Technologies EN12-HS22AF25 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
| Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.04
1,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Bushing Mount