Manufacturer Part #
EN16-V22AF15
EN16 Series 16 mm Side Adjustment 5 V Sleeve Shaft Rotary Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN16-V22AF15 - Product Specification
TT Electronics - BI Technologies EN16-V22AF15 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
| Mounting Method: | PCB Mount |
Features & Applications
The EN16-V22AF15 is a Part of EN16 Series 5 V, 16 mm Side adjustment Sleeve Shaft Rotary Encoder.
Specifictions:
- Pulses ( Per Revolution ) 12 & 24
- Closed Circuit Resistance, Ohms 3 Ohms, max.
- Contact Rating 0.5mA/ 5Vdc
- Operating Current, Maximum 0.5mA
- Dielectric Strength 50Vac/ 1mA, I minute
- Insulation Resistance, Minimum 10M ohms at 50Vdc/ 1mA
- Sliding Noise ( at 60 RPM ) 2.0ms max.
- Contact Bounce ( at 15 RPM) 5.0ms max.
- Operating Speed ( RPM ) 100 RPM max.
- Switch Power Rating 10mA/ 5Vdc
- Switch Contact Resistance 100 milliohms
- Detents (per Revolution) 0, 12, 24
- Rotational Torque of Detent, Maximum 2.5 oz-in
- Operating Temperature Range -30°C to +85°C
- Rotational Life 30,000 cycles
View the EN16 Series of Encoder Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.10
50
$1.07
150
$1.05
300
$1.03
1,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
PCB Mount