Manufacturer Part #
07C1040-1
Brass Nickel-Plated Decorative Nut for .46875 Inch Bushing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 07C1040-1 is a Brass Nickel-Plated Decorative Nut for .46875 Inch Bushing.
Key Features:
- Nut
- For Use With:Pushbutton Switches
- Peak Reflow Compatible (260 C)
- Material:Brass (Brass, nickel-plated for 15/32" (11,9) bushing.)
- Body Plating:Nickel
- Leaded Process Compatible
- Body Plating:Nickel
- RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.79
25
$3.73
40
$3.70
100
$3.65
150+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag