text.skipToContent text.skipToNavigation

Manufacturer Part #

KO130BA126

KO Series 1 Tumbler DP 45-45 Degree Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO130BA126 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: DP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

KO series keylock switches provide a variety of size and product package options including barrel or flat key options, key code options, and more. Dozens of types available.

Features:

  • Variety of size and product
  • package options
  • Barrel and flat key options
  • Wide variety of key code options

Applications:

  • Security applications
  • Personal transportation vehicles
  • Elevator controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,755.00
USD
Quantity
Unit Price
250+
$7.51
Product Variant Information section