text.skipToContent text.skipToNavigation

Manufacturer Part #

KO103C701

KO Series 1 Tumbler SP 90° Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO103C701 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The KO103C701 is a SP 90° Panel Mount Solder Lug Keylock Switch.

The KO series keylock switches provide a variety of size and product package options including barrel or flat key options, key code options, and more. Dozens of types available.

These switches work great for security applications, personal transportation vehicles, or elevator/kiosk controls.

Features:

  • Variety of size and product package options
  • Barrel and flat key options
  • Wide variety of key code options

Applications:

  • Security applications
  • Personal transportation vehicles
  • Elevator controls
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,010.00
USD
Quantity
Unit Price
500+
$4.02
Product Variant Information section