Manufacturer Part #
Y101132C203NQ
Y Series 4 Tumbler SPST 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
C&K Y101132C203NQ - Technical Attributes
Attributes Table
| Contact Current-Max: | 4A |
| Circuitry: | SPDT |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2
$13.78
4
$13.68
15
$13.49
25
$13.42
50+
$13.22
Product Variant Information section
Available Packaging
Package Qty:
36 per Bulk
Mounting Method:
Panel Mount