text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1011U2C203NQ

Y Series 4 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
C&K Y1011U2C203NQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.04
USD
Quantity
Unit Price
36+
$13.39
Product Variant Information section