Manufacturer Part #
11TL402
11 Series SPDT On Mom 15 A Quick Connect Plunger Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 11TL402 - Technical Attributes
Attributes Table
| Contact Current-Max: | 15A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Termination Style: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25+
$16.87
Product Variant Information section
Available Packaging
Package Qty:
25 per Box