text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.6633.1121000

MSM Series SPDT Solder Lug Snap-In Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.6633.1121000 - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$513.20
USD
Quantity
Unit Price
10
$25.89
20
$25.66
30+
$25.42
Product Variant Information section