text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825910-6

SPST Round Top Extended Actuator Untreaded Tactile Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1825910-6 - Technical Attributes
Attributes Table
Contact Current-Max: 50mA
Actuator Style: Pushbutton
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.60
USD
Quantity
Unit Price
750
$0.0943
1,500
$0.0924
2,250
$0.0914
3,750
$0.0901
7,500+
$0.0873
Product Variant Information section