text.skipToContent text.skipToNavigation

Manufacturer Part #

3-148-435

MSMII-30 Indicator Switch, IK08, IP67, 12 VDC, Quick Connect Terminal

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-148-435 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 10A
Circuitry: SPDT
Illumination Color: Red / Green / Blue
Actuator Style: Round
Termination Style: Quick Connect
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.20
USD
Quantity
Unit Price
10
$22.96
20
$22.76
30
$22.64
40+
$22.50
Product Variant Information section