text.skipToContent text.skipToNavigation

Manufacturer Part #

39-251 RED

39 Series Momentary SPDT Red Butt Contact Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-251 RED - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +125°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
10
$2.24
25
$2.21
50
$2.19
125
$2.16
250+
$2.11
Product Variant Information section