Manufacturer Part #
39-501 RED
39 Series Momentary SPST Red Right Angle Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 39-501 RED - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.50.90.33
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 39-501 RED - Technical Attributes
Attributes Table
| Rated Voltage: | 28V |
| Contact Current-Max: | 150mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | No |
| Cap Color: | Red |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle |
| Operating Temperature: | -40°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$6.42
15
$6.34
25
$6.31
50
$6.27
100+
$6.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole