Manufacturer Part #
5501M51
5500 Series SPDT Momentary Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 5501M51 - Technical Attributes
Attributes Table
| Contact Current-Max: | 50mA |
| Switch Operation: | Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Square Button |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole