text.skipToContent text.skipToNavigation

Manufacturer Part #

8125J82ZBE22

8020 Series Snap Acting SPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8125J82ZBE22 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Snap-In
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
108
Multiple Of:
2700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.48
USD
Quantity
Unit Price
54
$6.63
108+
$6.56
Product Variant Information section