text.skipToContent text.skipToNavigation

Manufacturer Part #

8125SD9ABE

8020 Series SPDT Snap-acting Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
C&K 8125SD9ABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications
The 8125SD9ABE is a Single Pole Double Throw (SPDT) Snap-acting Momentary Pushbutton Switch.

Features:

  • Positive tactile feel
  • Multi-positions available
  • Wide variety of termination options
  • Epoxy terminal seal compatible with bottom wash cleaning
  • RoHS compliant models available

Applications:

  • Instrumentation
  • Computer peripherals
  • Telecommunications equipment
    Pricing Section
    Global Stock:
    67
    USA:
    67
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    20 Weeks
    Minimum Order:
    4
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $26.36
    USD
    Quantity
    Unit Price
    4
    $6.59
    15
    $6.51
    25
    $6.48
    50
    $6.44
    100+
    $6.35
    Product Variant Information section