Manufacturer Part #
8125SYAV2BE
8020 Series Snap Acting SPDT On-Momentary Right Angle Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
C&K 8125SYAV2BE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 1GΩ |
| Cap Color: | White |
| Actuator Style: | Plunger |
| Termination Style: | Vertical / PC Through Hole |
| Operating Temperature: | -30°C to +75°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$10.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole