Manufacturer Part #
8161SHAV2QE2
8060 Series SPDT On-On 6 A Round Plunger Vertical Right Angle Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8161SHAV2QE2 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 120VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 6A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Black |
| Cap Color: | Black |
| Actuator Style: | Plunger |
| Termination Style: | Vertical / PC Through Hole |
| Operating Temperature: | -30°C to +65°C |
| Contact Plating: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80+
$7.41
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Through Hole