Manufacturer Part #
8168SHCQE2
8060 Series SPDT On-On 6 A 120 V Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8168SHCQE2 - Technical Attributes
Attributes Table
| Contact Current-Max: | 6A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | Black |
| Actuator Style: | Plunger |
| Termination Style: | PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100+
$6.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole