Manufacturer Part #
8221SDAGE
8020 Series DPDT On-Momentary Vertical Right Angle Snap-Acting Pushbutton
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8221SDAGE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | Through Hole |
Features & Applications
The 8221SDAGE is a 8020 Series 1 A 28 VDC DPDT Snap-acting Momentary Pushbutton Switches.
Features:
- Positive tactile feel
- Multi-positions available
- Wide variety of termination options
- Epoxy terminal seal compatible with bottom wash cleaning
- RoHS compliant models available
Applications:
- Instrumentation
- Computer peripherals
- Telecommunications equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40+
$14.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Mounting Method:
Through Hole