text.skipToContent text.skipToNavigation

Manufacturer Part #

AB15AH

AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NKK Switches AB15AH - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1
$2.48
15
$2.43
30
$2.40
100
$2.36
200+
$2.30
Product Variant Information section