text.skipToContent text.skipToNavigation

Manufacturer Part #

APB4E01TZBE010

APB Series SPST Off-Mom 125 mA IP67 "MINUS" White Backlit Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K APB4E01TZBE010 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 24V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: White
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,219.20
USD
Quantity
Unit Price
80+
$15.24
Product Variant Information section