text.skipToContent text.skipToNavigation

Manufacturer Part #

E100-R22-N10R

E100 Series 3 A 250 V DPST Non-Illuminated Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch E100-R22-N10R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 250V
Contact Current-Max: 3A
Circuitry: DPST
Insulation Resistance: 100MΩ
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -25°C to +70°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,179.50
USD
Quantity
Unit Price
10
$24.03
20
$23.81
30+
$23.59
Product Variant Information section