text.skipToContent text.skipToNavigation

Manufacturer Part #

FS57003PLT2B2M1QE

FS5700 Series 3PDT Solder Lug High Actuation Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch FS57003PLT2B2M1QE - Technical Attributes
Attributes Table
Rated Voltage: 9V
Contact Current-Max: 1A
Switch Operation: On-On
Circuitry: 3PDT
Insulation Resistance: 100MΩ
Actuator Style: Top Actuator
Termination Style: Solder Lug
Operating Temperature: -10°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
324
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,393.20
USD
Quantity
Unit Price
108+
$4.30
Product Variant Information section